The RAST 5 IDC Connectors offer efficient and reliable signal transmission within electronic devices. Featuring a single row design with four positions, these connectors are ideal for board mount applications. With a pitch of 5mm and a voltage rating of 250V, they ensure optimal performance in various circuit setups. The housing, made of PA 6/6 material, meets UL 94V-2 flammability standards, guaranteeing safety and durability. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse environments. With keying between each cavity and a mating alignment feature, they ensure secure and accurate connections. The connectors come in a package quantity of 2000, making them convenient for bulk installations. Perfect for appliances and other electronic systems, the RAST 5 series is a versatile solution for wire-to-board connectivity. Please note that they are not reviewed for lead-free solder processes, and RoHS compliance is not guaranteed.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-1703098-1
Series: RAST 5 IDC Connectors
Amperage: 6 A
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Pitch: .197 in, 5 mm
Voltage: 250 V
Package Quantity: 2000
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Right Angle
GPL: JJ4
Profile: Standard
Packaging: Bag
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .059 in, 1.5 mm
Connector Height: 16.5 mm
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1487
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Mating Retention: With
Card Entry Location: Side
Keying Between: After Cavity 4
Insulation Displacement Slots: 4
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-2
Part Aliases: 1-1703098-1
SKU: AMP1-1703098-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: