Enhance your connectivity with our RAST 5 IDC Connectors, designed for seamless integration in board mount applications. Crafted from durable PA 6 material in a natural housing color, these receptacles feature insulation displacement crimp (IDC) termination for efficient installation. With a 5mm pitch and 4 positions, they cater to power and signal circuitry, meeting UL 94V-2 flammability standards for added safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they are ideal for various environments. Each package includes 2000 pieces, ensuring ample supply for your projects. RoHS compliant and suitable for wire-to-board connections, these connectors offer reliable performance with lead-free solder processes. Whether for appliances or other applications, trust in the quality and convenience of our RAST 5 IDC Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1703100-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 2000
Number of Positions: 4
Housing Color: Natural
GPL: JJ4
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 1,2
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: Without
Locking Latch Between Cavity Number: 1,2
Material Flammability Standard: UL 94V-2
Part Aliases: 1703100-1
SKU: AMP1703100-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: