Enhance your PCB connectivity with our RAST 5 IDC Receptacle Housing, designed for seamless board mounting. Constructed with durable PA 6/6 material in a natural hue, this connector ensures reliable power and signal transmission. Featuring a single row with four positions, it offers efficient termination through Insulation Displacement Crimp (IDC) technology, making installation a breeze. With a 5mm pitch and UL 94V-2 flammability standard compliance, it guarantees safety and performance. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for various applications, including appliances. The locking latch ensures secure mating, while its RoHS compliance reflects our commitment to environmental responsibility. Packed in a convenient bag/box, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1703095-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 2000
Number of Positions: 4
Housing Color: Natural
GPL: JJ4
Mating Retention Type: Locking Latch
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 1,2
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: With
Material Flammability Standard: UL 94V-2
Part Aliases: 1-1703095-1
SKU: AMP1-1703095-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: