Enhance your PCB connectivity with the RAST 5 IDC Connectors from our RAST 5D series. These receptacles, designed for free-hanging cable mounts, boast a durable PA 6/6 housing in a natural color, meeting UL 94V-2 flammability standards for safety. With a pitch of 5mm, they offer four positions for reliable power and signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), these connectors are perfect for various appliance applications. Ensuring ease of assembly, they feature insulation displacement crimp termination and are compatible with wire and cable contact termination. RoHS compliant and available in a package quantity of 2000, these connectors are a must-have for efficient and secure wire-to-board connections. Elevate your electronic projects with the unmatched performance of our RAST 5 IDC Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1703098-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 2000
Number of Positions: 4
Housing Color: Natural
GPL: JJ4
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 1
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: Without
Locking Latch Between Cavity Number: 1,2
Material Flammability Standard: UL 94V-2
Part Aliases: 1703098-1
SKU: AMP1703098-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: