1-1703498-3
2POS, MCON 1.2 LL TAB SEALED COD A
Introducing the MCON Interconnection System, a crucial component for automotive connectivity. This housing, designed for male terminals, features a single row configuration and a 4mm pitch for secure mating. With a voltage rating of 14V DC, it ensures reliable signal transmission in various automotive applications. Constructed with durable PBT GF material, it can withstand harsh operating conditions ranging from -40 to 125°C. Featuring a sealable design, it provides added protection against environmental elements. Measuring at .583 inches in length, this black housing offers a compact solution for wire-to-wire connections. Its 180° cable exit angle and 1.732-inch width facilitate easy installation. With primary locking features on the terminal, it guarantees a secure connection. RoHS compliant and serviceable, this accessory is essential for maintaining the integrity of automotive electrical systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-1703498-3 |
Series: | MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Voltage: | 14 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N14 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Wire |
Length: | .583 in |
Cable Exit Angle: | 180° |
Height: | 17.1 mm, .673 in |
Width: | 1.732 in, 44 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-1703498-3 |
SKU: | AMP1-1703498-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |