| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718644-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Voltage: | 12 V DC |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Bulk |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 1.04 in, 26.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Locking Lance |
| Standards Met: | USCAR-2 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1718644-5 |
| SKU: | AMP1-1718644-5 |
1-1718644-5
Specifications
Detailed Description
Explore the innovative MCON Interconnection System, designed to meet USCAR-2 standards for automotive applications. This female terminal housing, crafted from durable PA GF material with a UL 94-HB flammability rating, ensures reliable performance in demanding environments. With a 12V DC voltage rating and IPX9K ingress protection, it's ideal for signal circuit applications, offering secure connectivity even in harsh conditions. Featuring a polarization design and terminal position assurance, this connector guarantees proper mating and alignment. Its locking lance mechanism provides added security, while the sealable construction further enhances durability. Operating seamlessly within a wide temperature range of -40 to 150°C (-40 to 302°F), it's suitable for diverse automotive systems. RoHS compliant and serviceable, this automotive connector accessory is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1452671-3 | ![]() | |
| TE Connectivity 7-1452671-1 | ![]() | |
| TE Connectivity 7-1452671-2 | ![]() |


