7-1452671-2

MCON 1.2 LL REC SWS AU

Elevate your automotive connectivity with the MCON 1.2 LL REC SWS AU terminal. Designed for durability and performance, this receptacle features a locking lance for secure connections. With a 25 A amperage rating and F-crimp design, it ensures reliable power transmission. Suitable for wire sizes 16-18 AWG, this terminal is perfect for a range of automotive applications. Operating in temperatures ranging from -40 to 150°C, it's built to withstand harsh environments. RoHS compliant and ideal for use in automotive, truck, bus, and off-road vehicles, it's a top choice for professionals in the industry. Upgrade your connectivity solutions with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1452671-2
Amperage:25 A
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:16 - 18 AWG, 1 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP7-1452671-2
series:MCON Interconnection System
Interface Plating:Gold (Au)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.6 - 2.4 mm / .063 - .094 in
Wire Size Search:16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm²
Terminal Transmits:25 - 40 A (Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: