1-1734741-3
.5 FPC VT ZIF Type-B 13 CONT
Easily connect Flexible Printed Circuits with our FPC Connector Assembly, ideal for signal transmission in electronic devices. This surface mount receptacle features a robust PA 9T GF housing, ensuring durability in various applications. With a .5 A amperage and 50 V AC voltage rating, it guarantees reliable performance. The 13-position socket, designed for FPC/FFC cables, offers seamless integration onto PCBs. Gold-plated contacts ensure excellent conductivity, while the staggered Type B layout facilitates signal transmission. Operating in temperatures ranging from -20 to 85°C, this connector is suitable for diverse environments. Packaged in tape for convenience, it is lead-free solder compatible, meeting RoHS compliance standards. Upgrade your connectivity solutions with this high-quality FPC Connector Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734741-3 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .0197 in, .5 mm |
Voltage: | 50 V AC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 13 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, 120 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 120 µin |
Connector Height: | .163 in, 4.15 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Product Code: | 0290 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type B |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.2 mm, .48 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .15 in, 3.8 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1-1734741-3 |
SKU: | AMP1-1734741-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |