1-1734741-4
.5 FPC VT ZIF Type-B 14 CONT
Introducing our FPC Connector Assembly, a high-performance solution for your connectivity needs. With a current rating of 0.5 A and a voltage tolerance of 50 V AC, this receptacle is designed for reliable signal transmission in various electronic applications. Featuring a durable PA 9T GF housing and gold-plated contacts, it ensures optimal conductivity and longevity. The surface mount termination method and vertical mount orientation offer easy installation on PCBs. With a pitch of 0.5 mm, it's suitable for FPC/FFC cables, making it versatile for different circuit setups. This connector, available in a package quantity of 1000, is RoHS compliant and operates efficiently in a wide temperature range from -20 to 85°C. Perfect for data and device connections, it's a crucial component in your electronic assembly projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1734741-4 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | PA 9T GF |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .0197 in, .5 mm |
Voltage: | 50 V AC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tape |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .025 µm, 120 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 120 µin |
Connector Height: | .163 in, 4.15 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 0290 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type B |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.7 mm, .5 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .15 in, 3.8 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 1-1734741-4 |
SKU: | AMP1-1734741-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |