Enhance your power connectivity with the DYNAMIC D4200 REC HSG 4P/X from the Dynamic 4000 Series. This durable housing, constructed of UL 94V-0 rated polyester with glass fiber reinforcement, offers reliable performance in demanding environments. Featuring a 4-contact, 1-row design with a 6.35mm pitch, it is tailored for power applications. The black housing can withstand a wide temperature range from -55°C to 105°C (-67°F to 221°F), ensuring versatility in usage. With socket contacts and termination options for wires and cables, it provides secure and efficient connections. Trust in this RoHS-compliant connector housing for your heavy-duty power needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1747276-4
Series:Dynamic 4000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:1
Pitch:.25 in, 6.35 mm
Contact Type:Socket
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP1-1747276-4
series:Dynamic 4000 Series
Preloaded:No
Number of Cavities:4
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:23 mm / .905 in
Length:40.05 mm / 1.576 in
Width:8.5 mm / .334 in
Operating Voltage:600 VAC / 600 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:4000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/10/2018P-18-015377 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant (TECC) on Jun 2018.Download