Enhance your power connector setup with the Dynamic D4200 Receptacle Housing. Part of the Dynamic 4000 Series, this housing is crafted from UL 94V-0 and CSA, UL compliant polyester with glass fiber reinforcement, ensuring durability and safety. With three socket contacts, it accommodates power connections with ease. The black housing offers a sleek and professional look, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Designed for wire and cable termination, this housing is a reliable choice for heavy-duty power applications. Rest assured, it meets RoHS compliance standards, underlining its commitment to environmental responsibility. Upgrade your power connector system with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1747276-3
Series:Dynamic 4000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:3
Number of Rows:1
Pitch:.25 in, 6.35 mm
Contact Type:Socket
Number of Positions:3
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP2-1747276-3
series:Dynamic 4000 Series
Preloaded:No
Number of Cavities:3
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Inline
Height:23 mm / .905 in
Length:33.7 mm / 1.326 in
Width:8.5 mm / .334 in
Operating Voltage:600 VAC / 600 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:4000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: