Enhance your power connectivity with the DYNAMIC D-5200M REC HSG 4P X-Y from our Dynamic 5000 Series. This robust housing, made of UL 94V-0 rated polyester with glass fiber reinforcement, ensures reliable performance in demanding environments. Featuring four socket contacts in a 2-row configuration with a 10.16mm pitch, it offers secure connections for power applications. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees versatility. Suitable for wire and cable termination, this RoHS-compliant connector is a must-have for heavy-duty power setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-917807-2
Series:Dynamic 5000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:4
Number of Rows:2
Pitch:10.16 mm, .399 in
Contact Type:Socket
Row Spacing:10.16 mm, .399 in
Number of Positions:4
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP3-917807-2
series:Dynamic 5000 Series
Preloaded:No
Number of Cavities:4
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Contact Layout:Matrix
Height:29 mm / 1.141 in
Length:33.36 mm / 1.313 in
Width:19.96 mm / .785 in
Operating Voltage:630 VAC / 630 VDC
CSA Certified:Yes
CSA File Number:LR7189
UL Flammability Rating:UL 94V-0
UL Rating:Recognized
VDE Tested:No
CSA Rating:Certified
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount:No
Panel Mount Feature:Without
For Use With:Plug Housing & Header
Halogen Free:Yes
Product Type:Connector
Glow Wire Rating:Standard Part - Not Glow Wire
Connector System:Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable:No
Series Number:5000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2021P-21-020966 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, customer drawing and UL file number(E28476) are not changed.Download