1-175217-5
DYNAMIC REC CONTACT M L/P
Enhance connectivity with our Dynamic 3000 Series Dynamic REC Contact M L/P, offering reliable performance for industrial applications. This socket contact, designed for wire-to-wire connection, features a durable copper alloy construction with tin plating. The crimp termination method ensures secure attachment to 20-24 AWG stranded wires, accommodating a wide range of cable types. With a 15 A amperage rating and compatibility with power and signal transmission, it is suitable for various tasks. Operating efficiently in temperatures ranging from -55 to 105 °C, this contact meets RoHS compliance standards, guaranteeing both quality and environmental responsibility. Perfect for high-current applications, it comes in a package of 1000, ready to streamline your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-175217-5 |
Series: | Dynamic 3000 Series |
Amperage: | 15 A |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Overall Length: | 17.8 mm, .7 in |
Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 440 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Contact Mating Area Plating: | Tin |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0639 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Transmits: | Power, Signal |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .047 - .102 in, 1.2 - 2.6 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Bright |
Wire Range Mark: | M |
High Current: | Yes |
Part Aliases: | 1-175217-5 |
SKU: | AMP1-175217-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/11/2023 | PCN-23-169298 - Manufacturing location change. Following Part Numbers will be transferred from TE's subcon to TE Suzhou Plant. Mass Production will be started from Sep 2023. | Download |