1-176975-1
AMP UNIVERSAL POWER PLG 2P PCB
Power up your electronic devices with the AMP Universal Power Plug for PCBs. This single-row connector features durable Nylon 6/6 housing with a UL 94V-0 flammability standard. Designed for board mount installation using Through Hole soldering, it ensures secure connectivity in vertical orientation. With a pitch of 3.96mm (.155 in) and contact type as Tab, it's suitable for power applications, rated for 50V AC and 7A contact amperage. Each package contains 400 connectors, making it ideal for bulk projects. Operating temperature range from -30 to 105°C (-22 to 221°F) guarantees reliable performance. RoHS compliant, this connector is environmentally friendly, perfect for appliances and power circuits.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-176975-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 400 |
Contact Amperage: | 7 A |
Number of Positions: | 2 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-176975-1 |
SKU: | AMP1-176975-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |