176271-2
AMP UNIVERSAL POWER PLUG 2P
Power up with our AMP UNIVERSAL POWER PLUG 2P, a reliable solution for your connectivity needs. This cable mount connector, with a housing made of durable PA 6/6 material in a striking red color, offers two positions for seamless power and signal transmission. Operating at voltage levels of up to 300 V AC, it ensures efficient performance in a wide range of applications. With its compact design and ease of installation, this connector is perfect for various electronic devices. Meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Whether for appliances or other equipment, this AMP Universal Power Plug is the ideal choice for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176271-2 |
Series: | AMP Universal Power |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 2 |
Housing Color: | Red |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 10.05 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 9.06 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176271-2 |
SKU: | AMP176271-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |