176271-1
AMP UNIVERSAL POWER PLUG 2P
Enhance power connectivity with the AMP Universal Power Plug 2P, a versatile solution for various electronic applications. This cable-mounted plug features a durable PA 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a 3.96 mm pitch and socket contact type, it offers reliable crimp termination for optimal performance. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it ensures consistent functionality even in challenging environments. The connector's compact design, with a height of 10.05 mm and a length of 9.06 mm, is suitable for wire-to-wire applications. Its Latch mating retention type and polarization alignment provide secure connections, while the packaging of 1000 units in a bag offers convenience for bulk installations. Ideal for power and signal transmission in appliances and other devices, this RoHS-compliant connector is a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176271-1 |
Series: | AMP Universal Power |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 10.05 mm |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 0667 |
Contact Layout: | Inline |
Connector Length: | 9.06 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 176271-1 |
SKU: | AMP176271-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2020 | E-19-017623 - Manufacturing Improvement. Adding an new alternative resin for current resin shortage issue in global. Parts with new resin have same performance with the one with current resin. | Download |