1-178139-3
DYNAMIC 3200 HDR H 6P ASSY
Enhance your power circuit connections with the Dynamic 3200 HDR H 6P Assy from the Dynamic 3000 Series. This assembly features a sturdy Polyester - GF housing in sleek black, with two rows of six tab contacts for reliable board mount installation through hole soldering. With a pitch of 5.08 mm and a contact amperage of 8 A, it's designed for industrial applications and complies with RoHS standards. The gold-plated copper alloy contacts ensure optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. Measuring 24.16 mm in length, 27.18 mm in width, and 18.47 mm in height, this shrouded PCB mount header offers efficient wire-to-board connectivity in a tube-packaged set of 20, perfect for power circuitry in harsh operating environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-178139-3 |
Series: | Dynamic 3000 Series |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .2 in, 5.08 mm |
Contact Type: | Tab |
Row Spacing: | .299 in, 7.62 mm |
Package Quantity: | 20 |
Contact Amperage: | 8 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 440 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | 18.47 mm, .727 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Connector Length: | 24.16 mm, .951 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Shape: | Rectangle |
Connector Width: | 1.07 in, 27.18 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .149 in, 3.8 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
Contact Mating Area Length: | 11 mm, .433 in |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-178139-3 |
SKU: | AMP1-178139-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |