2-178314-3
DYNAMIC 3100 HDR ASSY 4P V K/Y
Experience reliable connectivity with the DYNAMIC 3100 HDR ASSY 4P V K/Y from our Dynamic 3000 Series. This header assembly, designed for power and signal applications, features a durable polyester housing in sleek black, meeting UL and CSA standards for quality assurance. With through-hole solder termination and gold contact plating, it ensures secure and efficient performance. The straight contact style, with a 3.81mm pitch, allows for easy inline PCB mounting. Operating at temperatures ranging from -55 to 105°C, it offers versatility in various environments. Its industrial-grade construction, UL 94V-0 flammability standard compliance, and halogen-free design make it a safe and dependable choice for your electronic assemblies. With 4 positions and a 15A contact amperage rating, it's suitable for a wide range of applications. Whether for power distribution or data transmission, this connector provides the perfect solution with its high-quality construction and performance capabilities.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-178314-3 |
Series: | Dynamic 3000 Series |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold |
Pitch: | .149 in, 3.81 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Keying: | Y |
Package Quantity: | 19 |
Lock Type: | Latch |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 440 |
Tail Length: | .149 in, 3.8 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 21.6 mm, .85 in |
PCB Retention Type: | Retention Leg |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0639 |
Preloaded: | Yes |
Contact Layout: | Inline |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 1 in, 25.43 mm |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
CSA Agency Certification: | LR7189 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Straight |
Connector Width: | .368 in, 9.35 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Without |
Header Type: | Shrouded |
Insertion Force: | Standard |
Tail Plating Thickness: | 2 µm, 78.74 µin |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Tail Plating: | Tin |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Halogen Free: | Yes |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-178314-3 |
SKU: | AMP2-178314-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/27/2013 | P-13-009527 - Manufacturing Location Change. Revised edition of the P-13-009516. | Download |
12/23/2013 | P-13-009509 - Manufacturing location change. | Download |
12/23/2013 | P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. | Download |
11/25/2013 | P-13-009443 - Manufacturing location change. | Download |
11/01/2013 | P-13-009009 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor. |
Download |