2-177648-3
DYNAMIC 3100S TAB HSG 3P Y F/H
Enhance your power and signal connections with the Dynamic 3100S TAB HSG 3P Y F/H from our Dynamic 3000 Series. This durable housing, crafted from UL 94V-0-rated polyester with glass fiber reinforcement, ensures reliable performance in demanding environments. Featuring a 3.81mm pitch and accommodating 3 tab contacts, it's ideal for power and signal applications. The black housing, designed for plug connectors, offers easy integration with wire and cable assemblies. With an operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, it meets stringent industry standards for safety and sustainability. Elevate your connectivity solutions with this high-quality connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-177648-3 |
Series: | Dynamic 3000 Series |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Polyester - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | .15 in, 3.81 mm |
Contact Type: | Tab |
Number of Positions: | 3 |
Housing Color: | Black |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
Standards Met: | UL 94V-0 ;UL |
SKU: | AMP2-177648-3 |
series: | Dynamic 3000 Series |
Preloaded: | No |
Number of Cavities: | 3 |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Contact Layout: | Inline |
Height: | 33.6 mm / 1.322 in |
Length: | 25.57 mm / 1.006 in |
Width: | 12.7 mm / .499 in |
Operating Voltage: | 250 VAC / 250 VDC |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Recognized |
VDE Tested: | No |
CSA Rating: | Certified |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Panel Mount: | No |
Panel Mount Feature: | Without |
For Use With: | Receptacle Housing |
Halogen Free: | Yes |
Product Type: | Connector |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector System: | Wire-to-Wire |
Sealable: | No |
Series Number: | 3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download |