Enhance your power and signal connectivity with the Dynamic D-3200 WTW TAB HSG 3P housing from the Dynamic 3000 Series. This UL 94V-0 and CSA/UL certified black housing, designed for plug connectors, features durable polyester - GF construction, ensuring reliable performance in demanding environments. With 3 tab-style contacts in a single row at a 5.08 mm pitch, it accommodates power and signal applications with ease. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), this housing is suitable for various industrial settings. RoHS compliant and ideal for wire and cable termination, it offers a secure and efficient solution for heavy-duty power connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2-179552-3
Series: Dynamic 3000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 3
Number of Rows: 1
Pitch: .2 in, 5.08 mm
Contact Type: Tab
Number of Positions: 3
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 CSA,UL
SKU: AMP2-179552-3
series: Dynamic 3000 Series
Preloaded: No
Number of Cavities: 3
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Inline
Height: 33.6 mm / 1.322 in
Length: 28.11 mm / 1.449 in
Width: 12.7 mm / .499 in
Operating Voltage: 600 VAC / 600 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Wire
Sealable: No
Series Number: 3000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: