| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1969730-0 |
| Series: | Economy Power 2.5 |
| Housing Material: | Polybutylene Terephthalate |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Contact Amperage: | 4.2 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 101 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
| PCB Retention: | With |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L013 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1969730-0 |
| SKU: | AMP1-1969730-0 |
1-1969730-0
Specifications
Detailed Description
Elevate your connectivity with our EP2.5 Shrouded Header Assembly. This 10-position marvel, part of our Economy Power 2.5 series, boasts a robust Polybutylene Terephthalate housing in a natural hue. Designed for seamless board mounting via crimp and through-hole soldering, its 2.5mm pitch and pin contact type ensure reliable power and signal transmission. With UL 94V-0 flammability compliance and a wide operating temperature range (-55 to 105°C), it's ideal for demanding applications in appliances and beyond. Each contact features bright tin plating, with a durable 80-200 µin thickness. Offering PCB retention and vertical mount orientation, this assembly guarantees secure and efficient performance. Trust in its RoHS compliance for environmentally conscious projects, and let it streamline your Wire to Board connections with ease.


