1-1969730-5
EP2.5 Shrouded HDR ASSY 15P VE
Enhance your power and signal connections with our EP2.5 Shrouded HDR ASSY 15P VE, part of the Economy Power 2.5 series. This vertical mount connector features a durable Polybutylene Terephthalate housing in a natural color, meeting UL 94V-0 flammability standards for added safety. With a single row of 15 pins, it offers efficient board mount and through hole - solder termination options. Operating reliably in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for a wide range of applications, including appliances. Its tin plating and bright finish ensure excellent conductivity, while the included PCB retention and mating retention features provide secure connections. RoHS compliant and suitable for lead-free soldering processes, this connector is an essential component for your PCB assembly needs. Packaged in a convenient bag/box, it is ready for use in your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1969730-5 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 4.2 A |
Number of Positions: | 15 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Bag/Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | With |
Header Type: | Pin Header |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1969730-5 |
SKU: | AMP1-1969730-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |