1-1744446-0
Hdr Assy, EP 2.5 RA, 10 Pos., GW
Upgrade your power and signal connections with this Economy Power 2.5 Hdr Assy. Engineered for reliability, it features a 10-position layout, right-angle mount orientation, and through-hole solder termination for secure attachment to your PCB. The nylon housing with UL 94V-0 flammability standard ensures safety, while the copper alloy contacts with tin plating offer excellent conductivity. With a 4.2 A contact amperage and 250 VAC voltage rating, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 7.6 mm and width of 12.6 mm, makes it ideal for space-constrained setups. Each package contains 300 pieces, providing ample supply for your project needs. Trust in the quality and performance of this connector for your industrial or commercial requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744446-0 |
Series: | Economy Power 2.5 |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Crimp, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Contact Amperage: | 4.2 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 101 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2 - 5 µm, 80 - 200 µin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .299 in, 7.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | .295 in, 7.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | 12.6 mm, .496 in |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744446-0 |
SKU: | AMP1-1744446-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |