Ensure secure and efficient electrical connections with this PIDG R 16-14HD 3/8 Ring Tongue Terminal. Designed for 14-16 AWG wire sizes, it features a 3/8 stud size and a closed barrel for reliable performance. With a straight orientation and 300V voltage rating, it is suitable for a wide range of applications. The terminal is insulated and RoHS compliant, meeting international standards for environmental responsibility. Operating temperature range of 105°C (221°F) allows for use in various environments, making it a versatile choice for professional and DIY projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 330896
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.3 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP330896
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Yellow
Weight per Piece:4.889 g
Stripe Color:Black
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:32.9 mm / 1.296 in
Stud Diameter:9.906 mm / .39 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:Yes
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: