1-2110424-0
20 WAY AMPMODU 2MM PIN HDR, VERT MT. SMD
Enhance your PCB connectivity with our AMPMODU 2 mm connectors, designed for high-performance applications. Featuring a durable Nylon 6T housing, these connectors boast a surface mount termination method and brass contact material for reliable conductivity. With a pitch of 2 mm (.079 in) and two rows of 20 positions each, they offer ample connectivity options. The gold plating on the contact mating area ensures optimal signal transfer, while UL 94V-1 flammability standard compliance guarantees safety. Suitable for industrial lead-free soldering processes, these connectors are reflow solder capable up to 245°C. Their vertical mount orientation and compact .157 in (4 mm) height make them ideal for space-constrained PCB layouts. Complete with locating posts for easy alignment, these connectors are a must-have for your board-to-board interconnect needs. Rest assured, they are RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade your system with these high-quality connectors for seamless and efficient performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2110424-0 |
Series: | AMPMODU 2 mm |
Housing Material: | Nylon 6T |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 600 |
Number of Positions: | 20 |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Mating Entry Location: | Top |
Packaging: | Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | 1.5 mm |
Connector Height: | .157 in, 4 mm |
PCB Retention Type: | Location Peg |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Contact Layout: | Inline |
Stackable: | No |
Post Size: | .02 in, .5 mm |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Mount Alignment Type: | Locating Posts |
Position Locations Omitted: | None |
Header Type: | Solid |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .158 in, 4 mm |
Material Flammability Standard: | UL 94V-1 |
Part Aliases: | 1-2110424-0 |
SKU: | AMP1-2110424-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |