1-2842142-0
20P,2MM,BRK HDR,DRVT,SMD,0.1AU,TR W/CAP
Enhance your PCB connectivity with the AMPMODU 2 mm Board to Board Connector. This versatile component, featuring a two-row design and surface mount termination method, offers reliable signal transmission in a compact form. With a housing made of UL 94V-0 rated PA 9T GF material in sleek black, it ensures safety and durability. The gold-plated brass contacts, rated for 2A at 125V AC, guarantee high performance even in demanding industrial environments. Designed for vertical mounting on PCBs with a 1.6mm thickness, this connector is ideal for applications requiring a high operating temperature range from -40 to 221°F. Its breakaway header type and pick-and-place assembly feature facilitate efficient installation. RoHS compliant and suitable for lead-free soldering processes, it meets stringent quality standards. Elevate your electronic designs with this essential component for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2842142-0 |
Series: | AMPMODU 2 mm |
Housing Material: | PA 9T GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 2 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Contact Layout: | Inline |
Connector Length: | 20 mm, .787 in |
Connector System: | Board to Board |
UL Agency Certification: | E28476 |
Stackable: | No |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Board to Board Configuration: | Vertical |
Contact Shape: | Square |
Contact Underplating Thickness: | 19.69 µin, .5 µm |
PCB Contact Termination Area Plating Finish: | Bright |
Connector Width: | .157 in, 4 mm |
Application Assembly Feature: | Pick and Place Cover, Plastic Cap |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
Contact Mating Area Length: | .157 in, 4 mm |
Temperature Rating: | High |
Assembly Process Feature Material: | Thermoplastic |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-2842142-0 |
SKU: | AMP1-2842142-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |