1-1775486-0
AMPMODU,RCPT,V/T,10P,8 Au",Omitted #2
Enhance your PCB connectivity with this AMPMODU 2 mm vertical receptacle, featuring a 10-position socket design for efficient data transmission. Crafted with high-quality thermoplastic housing and gold-plated phosphor bronze contacts, this connector ensures reliable performance in industrial environments. With a pitch of 2 mm and a voltage rating of 250 VAC, it meets stringent quality standards. The black housing and matte PCB termination plating offer durability and versatility, while the UL 94V-0 flammability rating guarantees safety. Perfect for board-to-board applications, this connector is wave solder capable and RoHS compliant, making it a sustainable choice for your electronic projects. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1775486-0 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Box & Tray, Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 8 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
Connector Contact Load Condition: | Selectively Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Position Locations Omitted: | 2 |
Termination Post Tail Length: | .102 in, 2.6 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1775486-0 |
SKU: | AMP1-1775486-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |