Enhance your PCB connectivity with the AMPMODU 2mm housing, meticulously crafted from high-quality LCP for durability and performance. Featuring a dual-row design with six positions, this surface-mount connector ensures seamless integration on your board. Compliant with UL 94V-0 flammability standards and RoHS regulations, it guarantees safety and environmental responsibility. The black housing, with a vertical mount orientation, offers versatility in assembly. Its square contact shape and .02-inch post size provide efficient signal transmission. Perfect for industrial applications, this lead-free connector is a reliable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 964976-6
Series: AMPMODU 2 mm
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Termination Method: Surface Mount
Pitch: .079 in, 2 mm
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Package
PCB Retention: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4487
Post Size: .02 in, .5 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Position Locations Omitted: None
Header Type: Shrouded
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 964976-6
SKU: AMP964976-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: