5-1734508-0

AMPMODU,2.0MM, HDR, VRT MT, 8u" AU, 50P

Elevate your PCB connectivity with this AMPMODU 2.0MM Vertical Mount Header. Designed for industrial use, it boasts a durable thermoplastic housing in sleek black, meeting stringent UL 94V-0 flammability standards. With a pitch of 2mm and 50 gold-plated contacts, it ensures reliable power and signal transmission. The through-hole solder termination method guarantees secure assembly on a printed circuit board, while the 1A contact amperage and 250V AC voltage rating offer robust performance. Whether you're creating mezzanine or board stacking connections, this connector, compliant with RoHS regulations, is a must-have for high-quality PCB setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1734508-0
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 50
Housing Color: Black
Mount Orientation: Vertical
GPL: 438
Packaging: Loose Piece
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Solid
Connector Assembly Type: PCB Mount Header
Stack Height: .059 in, 1.5 mm
PCB Contact Termination Area Plating Thickness: 2.54 µm
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1734508-0
SKU: AMP5-1734508-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: