Enhance connectivity with our MICRO-MATCH FEM.SE connector from the Micro-MaTch Industrial series. This high-quality receptacle, designed for Through Hole termination on a Printed Circuit Board, features 18 positions in a compact 1.27mm pitch. With a durable Polyester housing in a vibrant red color and UL 94V-0 flammability rating, it ensures reliable performance even in demanding industrial environments. The contact area, plated with Tin over Nickel, guarantees efficient signal transmission, while the kinked solder tails provide secure PCB retention. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications. RoHS compliant and packed in a reel with 2500 units, it offers convenience and reliability in assembly processes.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-215460-8
Series: Micro-MaTch Industrial
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester - GF
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 100 V AC, 100 V DC
Row Spacing: 1.5 mm
Polarization: Without
Package Quantity: 2500
Contact Amperage: 1.5 A
Number of Positions: 18
Housing Color: Red
Mount Orientation: Right Angle
Insulation Resistance: 1000 MΩ
GPL: 402
Profile: Standard
Packaging: Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 118.11 - 196.85 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Connector Height: .23 in, 5.8 mm
PCB Retention Type: Kinked Solder Tails
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0282
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: 24.9 mm, .98 in
Connector System: Board to Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
PCB Mount Alignment: Without
Termination Post Length: .122 in, 3.1 mm
Header Type: Shrouded
Mating Connector Lock: Without
Contact Retention: Press-Fit
Connector and Housing Type: Female-on-Board
Housing Entry Style: Side
Vacuum Tape: Without
Board Standoff: With
Daisy Chain: Without
Ejection Latches: Without
Locking Latch: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-215460-8
SKU: AMP1-215460-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2014 E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the
reel during packaging (to avoid twisting of the parts on the reel). Only
Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function).
Download