8-215570-6
MICRO-MATCH PBC.16P
Enhance your connectivity with the MICRO-MATCH PBC.16P connector from the Micro-MaTch Industrial series. Designed for reliable performance, this connector assembly features a durable polyester housing in striking red, with termination options for through-hole and insulation displacement crimp (IDC) methods. Its 16 positions accommodate ribbon cables, with a 1.27mm pitch and 1.5mm row spacing for precise connections. Operating at temperatures ranging from -40 to 105°C, and compliant with UL 94V-0 flammability standards, it offers a high level of safety and performance. With a contact rating of 1.5A and 100V AC/DC, it is suitable for industrial applications. The connector's vertical mount orientation and kinked solder tails ensure secure PCB retention, while its press-fit contact design transmits signals efficiently. Tin over nickel plating on the mating and termination areas provides reliable conductivity. This connector, part of the Cable-to-Board system, is ideal for use in various electronic devices, meeting RoHS compliance for environmental responsibility. With a package quantity of 250, it is perfect for large-scale projects, ensuring seamless connectivity in every application. Elevate your connection solutions with the MICRO-MATCH PBC.16P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-215570-6 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Paddle-Board |
Housing Material: | Polyester - GF |
Termination Method: | Insulation Displacement Crimp (IDC), Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 250 |
Cable Type: | Ribbon Cable |
Contact Amperage: | 1.5 A |
Number of Positions: | 16 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .2 in, 5.1 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0496 |
Wire Size: | .08 - .09 mm², 28 AWG |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 23.8 mm, .937 in |
Connector System: | Cable-to-Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | With |
Termination Post Length: | .125 in, 3.2 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Insulation Diameter: | .035 in, .9 mm |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Paddleboard |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-215570-6 |
SKU: | AMP8-215570-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2014 | E-14-006141 - Product Improvement. Packaging improvement. For better and stable steering of the parts onto the reel during packaging (to avoid twisting of the parts on the reel). Only Width of the adhesive tape is changed, no change in material, adhesive strength etc. of the tape. There is no change in connector (form, ?t function). |
Download |
06/28/2013 | P-13-009273 - To maintain the high reliability of the actual IDC contact for the Micro-MaTch Paddle Board connector (215570) and Male-on-Board connector (215083) we will NOT make the change from Phosphor Bronze into Tin Brass. | Download |