1-2176087-6
RP 1J 0.166W 97R6 0.1% 25PPM 1K RL
Enhance your circuitry with our RP 1J precision resistor. This high-quality component boasts a power rating of 0.166W, ensuring reliable performance in demanding applications. With a resistance of 97.6Ω and a tight tolerance of 0.1%, it guarantees precise and accurate operation. The thin film element construction offers superior stability and longevity. Measuring at 0603 size, it is conveniently surface mountable, taking up minimal space on your PCB. Operating at a rated voltage of 100V, it is suitable for a wide range of voltage requirements. Trust in the quality of our precision resistors for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2176087-6 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 97.6 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1-2176087-6 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1-2176087-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |