1-2293551-1

Heilind Number:AMP1-2293551-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2293551-1
ECAD Model:
3D Model

Description:

62POS,MIXED,REC HSG,ASSY,SLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2293551-1
Color:Black
Number of Rows:3, 4
Mount Type:Cable Mount (Free-Hanging)
Pitch:.157 in, .197 in, 4 mm, 5 mm
Number of Positions:62
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-2293551-1

Detailed Description

Enhance your automotive, truck, bus, and off-road connectivity with this cable mount connector housing. Designed with four rows and 62 positions, it offers ample space for secure connections. The black housing is not only sleek but also RoHS compliant, ensuring environmental responsibility. Featuring a pitch of 5mm and 4mm, as well as .197-inch and .157-inch measurements, it accommodates various wire sizes. With conn pos assurance capability, you can trust in the durability of your connections. Upgrade your vehicle's electrical system with this reliable and high-performance accessory.