1-2305908-1
SMT TB R/A HEADER, 5.0MM, 11 POS
Introducing the Buchanan WireMate TB Series SMT TB R/A HEADER, a high-performance connector designed for surface mount applications. This right-angle header features a 5.0mm pitch, with 11 positions for secure connectivity. With a 10A amperage rating and 300V AC voltage capacity, it ensures reliable power transmission. The thermoplastic housing and copper alloy contacts guarantee durability, while the black housing color adds a sleek finish. With a tail length of 5mm and tin plating on the contact mating area, it's suitable for industrial use. RoHS compliant and lead-free solder capable, this connector is ideal for PCB mounting in various electronic devices. Upgrade your connectivity solutions with this shrouded header, perfect for demanding environments. Explore more from our Terminal Blocks category for a complete range of connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2305908-1 |
Series: | Buchanan WireMate TB Series |
Amperage: | 10 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 11 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .197 in, 5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 1-2305908-1 |
SKU: | AMP1-2305908-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |