| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2308338-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| Gender: | Plug/Receptacle |
| Shell Size: | 5 |
| Maximum Outside Diameter: | 14 mm, .551 in |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 50, 78 |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| Screw Material: | Stainless Steel |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Cable Exit Angle: | 180°, 45° |
| Jackscrew Material: | Stainless Steel |
| Grommets: | Without |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Cable Clamp Material: | Steel |
| Cable Clamp Plating: | Zinc |
| Body Flammability Standard: | EN45545-2 |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Jackscrew Covers Flammability Standard: | UL 94V-0 |
| Jackscrew Fastner: | With |
| Squeeze to Release: | With |
| Latching Spring Material: | Stainless Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2308338-1 |
| SKU: | AMP1-2308338-1 |
1-2308338-1
Specifications
Detailed Description
Enhance the durability and functionality of your D-Sub connectors with our QL-FULL METAL HOODS SIZE 5 Backshell Kit. Designed for Plug/Receptacle gender compatibility, this industrial-grade accessory ensures secure cable management with its clamp for Single or Dual Cable Entry. With options for 50 or 78 positions, it guarantees a shielded connection, meeting UL 94V-0 and EN45545-2 flammability standards. Operating within a wide temperature range of -40 to 90 °C (-40 to 194 °F), it is suitable for various environments. Featuring Stainless Steel construction and Zinc plating, it offers robust performance and corrosion resistance. The kit includes essential components such as grommets and jackscrews, facilitating easy installation. RoHS compliant, it aligns with environmental regulations, making it a reliable choice for your connectivity needs. Elevate your setup with this premium backshell, ensuring efficient signal transmission in demanding applications.


