| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2314820-2 |
| Series: | AMPMODU 2 mm |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Profile: | Standard |
| Number of Loaded Positions: | 12 |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .18 in, 4.5 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3622 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Board to Board |
| Post Size: | .20 x .40 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Board to Board Configuration: | Vertical |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .157 in, 4 mm |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .106 in, 2.7 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
| Connector and Housing Type: | Receptacle |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2314820-2 |
| SKU: | AMP1-2314820-2 |
1-2314820-2
| Heilind Number: | AMP1-2314820-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2314820-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU 2 mm Board Mount Receptacle, a crucial component for your PCB connector needs. This connector features a durable LCP housing in a sleek black color, with two rows and 12 positions for seamless signal transmission. With a pitch of 2 mm and voltage rating of 125 V AC, it ensures reliable performance in industrial settings. The contact sockets, made of phosphor bronze, are plated with Select Gold Flash for optimal conductivity. Meeting UL 94V-0 flammability standards, this connector is designed for safety and peace of mind. Its through-hole solder termination method and high operating temperature range make it suitable for lead-free reflow solder processes up to 260°C. The AMPMODU 2 mm Receptacle is RoHS compliant and perfect for various PCB applications, offering a high standard of quality and performance.


