1-2329360-3

Heilind Number:AMP1-2329360-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2329360-3
ECAD Model:
3D Model

Description:

PB OFF/ON RC YLW M3 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2329360-3
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Yellow
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329360-3

Detailed Description

Easily control power functions with this robust Off/On push button switch, featuring a vibrant yellow actuator for clear visibility. Designed for reliable performance in demanding environments, it boasts a durable construction with IP68 protection, making it ideal for use in industrial settings. With a gold over silver contact plating and a vertical mount angle, this switch ensures secure connectivity and easy installation on panels. Its SPST contact configuration and round actuator type offer simple operation, while the Off - (On), On - (Off) switch operation provides versatility in usage. Rated for 125 VAC, 32 VAC, and 50 VDC, it guarantees safe and efficient power control. This switch is also RoHS compliant, aligning with environmental regulations for sustainable manufacturing practices. Perfect for a wide range of applications, it is a valuable addition to any control system.