1-2337216-3
RAIN-SKIRT, LUMAWISE ENDURANCE S, DK GRY
Elevate your lighting setup with the LUMAWISE Endurance S RAIN-SKIRT in Dark Gray. Designed for durability and style, this accessory boasts a sleek connector diameter of 80mm and a height of 18.4mm. Perfect for enhancing your lighting connectors, it offers a seamless industrial look. Whether for professional or personal use, this RAIN-SKIRT is a must-have for any lighting enthusiast. Upgrade your setup today with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-2337216-3 |
Series: | LUMAWISE Endurance S |
Number of Positions: | 1 |
Housing Color: | Dark Gray |
GPL: | Z23 |
Sealable: | No |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 18.4 mm |
Compatible With RF Cable Type: | 80 mm |
Lighting Product Type: | Accessory |
Standards Met: | None |
Part Aliases: | 1-2337216-3 |
SKU: | AMP1-2337216-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |