The ASSY DIN VERT RAST5 HEADER02-A is a single-row IDC connector from the RAST 5 series, designed for board mount applications. With a durable Nylon 6/6 housing in black, it offers reliable performance in power circuits. This connector features two brass contacts with tab terminations, suitable for soldering onto the PCB. It has a pitch of 5mm and contact amperage rating of 16A, meeting UL 94V-0 flammability standards for safety. Operating temperature range from -40 to 105°C makes it ideal for various environments. The connector is RoHS compliant and suitable for appliances, offering secure wire-to-board connectivity with vertical mount orientation and boss alignment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 521383-2
Series: RAST 5 IDC Connectors
Housing Material: Nylon 6/6
Number of Contacts: 2
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .197 in, 5 mm
Contact Type: Tab
Package Quantity: 208
Contact Amperage: 16 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: JJ4
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin, 3.8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 1C, 2D
Mating Retention: Without
PCB Mount Alignment: With
PCB Mount Alignment Type: Boss
Termination Post Tail Length: .14 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Width: .25 in, 6.35 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 521383-2
SKU: AMP521383-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: