1-2825272-2

12P VERT HDR VAL-U-LOK HCS GW

Meet safety standards with this CSA and UL certified two-row power connector, ideal for board mounting with through-hole solder termination. With a pitch of 4.2mm, it offers a reliable connection for applications up to 600V AC. Featuring 12 positions, the white Polyamide housing ensures durability while operating in a wide temperature range from -40 to 105°C. Designed for signal circuits, each contact can handle up to 13A of current. The connector, with a compact size of 26.4mm in length and 9.75mm in width, is part of the Wire to Board system, accommodating wire sizes ranging from 18 to 26 AWG. Its shrouded header type and inline matrix layout provide secure and organized connectivity. RoHS compliant, this connector is an essential component for various power applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2825272-2
Housing Material:Polyamide
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:225
Contact Amperage:13 A
Number of Positions:12
Housing Color:White
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Signal Positions:12
Wire Size:.12 - 1.4 mm², 18 - 26 AWG
Contact Layout:Inline, Matrix
Connector Length:1.039 in, 26.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Brass, Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.383 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:1-2825272-2
SKU:AMP1-2825272-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: