1-292164-0

CT P/HDR BOX H ASSY 10P T/P NA

Enhance your power and signal connections with our CT P/HDR BOX H ASSY 10P T/P NA. This AMP CT series assembly features a durable Nylon 6/6 housing in a natural color, suitable for board mount installation with through-hole solder termination. With a 2mm pitch and a contact layout of 10 inline pins, it offers reliable connectivity for various applications. The contact material is high-quality brass, plated with tin in the mating area for optimal performance. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), this assembly is UL 94V-0 rated for flammability, ensuring safety and compliance. Its compact design, with a connector height of 8.8mm (.346in) and a width of 5.8mm (.228in), is ideal for space-constrained setups. Certified by UL and CSA, and RoHS compliant, it meets stringent quality and environmental standards. Each package contains 20 units, conveniently packaged in a box and tube for easy handling. With features like PCB retention with kinked legs and pick-and-place assembly capability, this header assembly offers convenience in installation. Whether for industrial or commercial use, trust in the reliability and performance of this AMP CT connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292164-0
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 20
Contact Amperage: 4 A
Number of Positions: 10
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3174
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 21.8 mm, .858 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292164-0
SKU: AMP1-292164-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: