Enhance connectivity with our CT Post HDR Assembly, featuring a 2-pin inline design for seamless integration. Crafted with durable PA GF30 housing in a sleek black finish, this connector ensures reliable performance in power and signal applications. With a surface mount termination method and tin-plated brass contacts, it offers secure and efficient PCB connectivity. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), and meeting UL 94V-0 flammability standards, it guarantees safety and durability. Perfect for wire-to-board setups, this assembly, with LR 7189 and E28476 certifications, is not only high-quality but also environmentally friendly with RoHS compliance. Elevate your electronic assemblies with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292171-2
Series: AMP CT
Amperage: 4 A
Housing Material: PA GF30
Number of Contacts: 2
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .078 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 80
Contact Amperage: 4 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 398
Packaging: Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4552
Wire Size: 22 - 28 AWG
Contact Layout: Inline, Staggered
Connector Length: .236 in, 6 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292171-2
SKU: AMP292171-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: