292165-2

CT P/HDR BOX V 2P T/P NAT

Enhance your power and signal connectivity with our AMP CT Vertical PCB Mount Header. Designed for efficient board mounting, this connector features a natural Nylon 6/6 housing and brass contacts with tin plating for reliable performance. With a pitch of 2mm and a contact layout of inline, it accommodates two positions with a contact amperage of 4A. Operating in a wide temperature range from -40 to 105°C, it meets UL 94V-0 flammability standards for safety. Ideal for wire-to-board applications, it accepts 22-28 AWG wire sizes and is LR 7189 and E28476 certified. Its shrouded header type and kinked legs ensure secure PCB retention, while the pick and place cover feature simplifies assembly. RoHS compliance further guarantees its environmental responsibility. Upgrade your circuitry with this AMP CT connector, perfect for diverse industrial and electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292165-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 20
Contact Amperage: 4 A
Number of Positions: 2
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .228 in, 5.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292165-2
SKU: AMP292165-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: