3-179608-0

Heilind Number:AMP3-179608-0
Manufacturer:TE Connectivity
Manufacturer Number:3-179608-0
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

CT DBL ROW HOLDER,MT,30P,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-179608-0
Color:Ivory
Series:AMP CT
Accessory Type:Holder
Pitch:.079 in, 2 mm
Row Spacing:6.5 mm
Body Material:PA 66
Package Quantity:1000
Contact Amperage:3 A
Number of Positions:30
GPL:398
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
GPL Description:Data and Devices
Product Code:0700
Wire Size:30 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Length:1.35 in, 34.3 mm
Height:.271 in, 6.9 mm
Width:.334 in, 8.5 mm
Part Aliases:3-179608-0
SKU:AMP3-179608-0

Detailed Description

Enhance your connectivity solutions with our CT Double Row Holder, a vital accessory from the AMP CT series. Designed for optimal performance, this holder accommodates 30 positions with a 2mm pitch and 6.5mm row spacing, ensuring secure connections. Crafted from durable PA 66 material, it guarantees reliability in various environments, with an operating temperature range of -30 to 105°C (-22 to 221°F). Suitable for wire-to-board applications, it accepts wire sizes ranging from 30 to 22 AWG, making it versatile for different projects. With a contact amperage of 3A, this holder meets the demands of high-performance setups. Each package contains 1000 units, providing ample supply for your needs. Explore the possibilities with this essential connector accessory, offering quality and efficiency in every use.