292172-7
CT POST HDR ASSY 7P IN-TUBE BL
Enhance your circuit board connections with our CT POST HDR ASSY 7P IN-TUBE BL, a high-quality assembly featuring 7 brass pins for seamless power and signal transmission. With a housing made of durable PA 6T GF30 material and UL 94V-0 flammability standard compliance, this black connector ensures reliability in various applications. Its surface mount termination method and 2mm pitch allow for easy installation on PCBs, while its vertical mount orientation and .307-inch connector height optimize space utilization. Operating in a wide temperature range from -40 to 105°C, it guarantees performance in harsh environments. Complete with LR 7189 and E28476 certifications, this connector meets industry standards for safety and quality. Ideal for wire-to-board connections, it accommodates 22-28 AWG wire sizes and offers tin plating for efficient conductivity. Whether for industrial machinery or electronics, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292172-7 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | PA 6T GF30 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .078 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 30 |
Contact Amperage: | 4 A |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Box & Tube, Tube/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | With |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .307 in, 7.8 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4552 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline, Staggered |
Connector Length: | 16 mm, .63 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Round |
Connector Width: | .157 in, 4 mm |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Partially Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
Contact Mating Area Length: | .177 in, 4.5 mm |
Contact Retention: | With |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292172-7 |
SKU: | AMP292172-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |