| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292239-2 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .276 in, 7 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 1-292239-2 |
| SKU: | AMP1-292239-2 |
1-292239-2
Specifications
Detailed Description
Enhance your power circuit applications with this black Connector Assembly, featuring a 1 A amperage capacity. Designed for panel mounting, this connector boasts a durable housing and 16 positions for seamless connectivity. With a pitch of 1.5 mm and row spacing of 7 mm, it offers efficient wire termination via crimp/IDC methods. Operating in temperatures ranging from -30 to 105°C (-22 to 221°F), it guarantees reliable performance. Perfect for data and devices, this loose piece packaging ensures convenient handling. RoHS compliant and suitable for various PCB applications, this connector is a versatile and essential component for your projects.


