Enhance your industrial connectivity with the MICRO-MATCH SMD FTE from our Micro-MaTch Industrial series. This Connector Assembly features a receptacle gender and surface mount termination method, ensuring reliable performance in various applications. With a pitch of 1.27 mm and contact amperage of 1.5 A, it offers efficient power transmission. The PA 4.6 housing material, UL 94V-0 flammability standard, and operating temperature range of -40 - 105 °C guarantee durability and safety. With 10 positions, a red housing color, and a vertical mount orientation, this connector is both functional and visually distinctive. Its polarization, contact mating area plating, and insulation resistance further enhance its performance. Ideal for board-to-board connections, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connectivity solutions with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-338069-0
Series: Micro-MaTch Industrial
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 4.6
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 100 V AC, 100 V DC
Row Spacing: 1.5 mm
Polarization: With
Package Quantity: 900
Contact Amperage: 1.5 A
Number of Positions: 10
Housing Color: Red
Mount Orientation: Vertical
Insulation Resistance: 1000 MΩ
GPL: 402
Profile: Standard
Mating Retention Type: Latch
Packaging: Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 118.11 - 196.85 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: .27 in, 6.9 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0283
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: 17.3 mm, .681 in
Connector System: Board to Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
PCB Mount Alignment: Without
Termination Post Length: .208 in, 5.3 mm
Header Type: Shrouded
Mating Connector Lock: Without
Contact Retention: Press-Fit
Connector and Housing Type: Female-on-Board
Housing Entry Style: Top
Vacuum Tape: Without
Board Standoff: With
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-338069-0
SKU: AMP1-338069-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2014 E-13-019830 - Product Improvement. Packaging improvement, Blister tape to withstand higher temperatures up to 90 deg
Celsius /60 percent RH.
Download