1-338728-0
MICROM. MOB SMD CON
MICROM. MOB SMD CON offers reliable connectivity for industrial applications with its Micro-MaTch Industrial series. This Plug connector assembly, featuring a pitch of 1.27mm (.05 in), is designed for Surface Mount termination on PCBs. With a housing made of PA 4.6 in a vibrant red color, it ensures durability and easy identification. Its contact material of Copper Alloy, along with Tin over Nickel plating, guarantees efficient signal transmission and corrosion resistance. The connector, suitable for Board to Board systems, has a connector height of 4.6mm (.18 in) and can accommodate up to 10 positions. Operating within a wide temperature range of -40 to 105°C, it meets stringent industrial standards for performance and safety. RoHS compliant and with UL 94V-0 material flammability rating, it's a dependable choice for various connectivity needs. With a package quantity of 2500 and reel packaging, it's convenient for large-scale deployments. Its Press-Fit contact design and polarization feature ensure secure mating and alignment. Perfect for applications requiring high-speed data transmission, it's an essential component in the realm of industrial connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-338728-0 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | PA 4.6 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Vertical |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .18 in, 4.6 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0284 |
Contact Design: | Press-Fit |
Contact Transmits: | Signal (Data) |
Connector Length: | 15.9 mm, .625 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Housing Entry Style: | Top |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-338728-0 |
SKU: | AMP1-338728-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |