1-338069-0

Cut Tape - MICRO-MATCH SMD FTE

Enhance your electronic connections with this MICRO-MATCH SMD FTE Cut Tape connector. Designed for industrial use, it features a surface mount termination method and a PA 4.6 housing in a vibrant red color. With a pitch of 1.27mm, it ensures precise connectivity, while its 100V AC/DC voltage rating guarantees reliable performance. The connector's standard profile and vertical mount orientation make it versatile for various applications. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. With a generous package quantity of 900, it's ideal for bulk installations, and its dual-beam contact design allows for efficient signal transmission on printed circuit boards. The connector's reflow solder capability up to 260°C ensures easy assembly, while its press-fit contact retention and latch mating retention type guarantee secure connections. Upgrade your connectivity solutions with this high-quality connector, perfect for Board to Board applications in industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-338069-0
Series: Micro-MaTch Industrial
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: PA 4.6
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Voltage: 100 V AC, 100 V DC
Row Spacing: 1.5 mm
Polarization: With
Package Quantity: 900
Contact Amperage: 1.5 A
Housing Color: Red
Mount Orientation: Vertical
Insulation Resistance: 1000 MΩ
GPL: 402
Profile: Standard
Mating Retention Type: Latch
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 118.11 - 196.85 µin, 3 - 5 µm
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 118.11 - 196.85 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.6 mm
Connector Height: .27 in, 6.9 mm
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: 17.3 mm, .681 in
Connector System: Board to Board
Contact Termination Plating: Tin over Nickel
Connector Product Type: Connector
PCB Mount Alignment: Without
Termination Post Length: .208 in, 5.3 mm
Header Type: Shrouded
Contact Retention: Press-Fit
Connector and Housing Type: Female-on-Board
Housing Entry Style: Top
Vacuum Tape: Without
Board Standoff: With
Daisy Chain: Without
Ejection Latches: Without
Material Flammability Standard: UL 94V-0
Part Aliases: 1-338069-0
SKU: AMP1-338069-0.P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: