1-350720-1
09P UMNL V0 PLUG HSG BROWN
Enhance your power and signal connections with our Universal MATE-N-LOK Housing, designed for versatile applications. CSA and UL standards compliance ensure reliable performance, while the durable nylon construction guarantees long-lasting durability. With three rows and nine positions, this connector accommodates various cable configurations. Featuring a convenient cable mount design and crimp termination method, installation is a breeze. The 6.35mm pitch and 600V AC voltage rating make it suitable for a range of power and signal applications. Operating in temperatures ranging from -55 to 125°C, it's perfect for demanding environments. The brown housing color adds a professional touch to your setup. Rest assured of its quality and safety with UL 94V-0 material flammability standard compliance. Whether for appliances or industrial use, this connector is a dependable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-350720-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 9 |
Housing Color: | Brown |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Insertion Force: | 22.2 Newton |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-350720-1 |
SKU: | AMP1-350720-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |